
VESD33A2-03GHG3-08 | |
|---|---|
DigiKey Part Number | 112-VESD33A2-03GHG3-08TR-ND - Tape & Reel (TR) 112-VESD33A2-03GHG3-08CT-ND - Cut Tape (CT) 112-VESD33A2-03GHG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD33A2-03GHG3-08 |
Description | TVS DIODE 33VWM 62.5VC SOT233 |
Customer Reference | |
Detailed Description | 62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 62.5V | |
Current - Peak Pulse (10/1000µs) | 1.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29314 | RM879.42 |
| 6,000 | RM0.26454 | RM1,587.24 |
| Unit Price without VAT: | RM0.29314 |
|---|---|
| Unit Price with VAT: | RM0.32245 |

