62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
DFN1006-2A_Bottom

VESD33C1-HD1-G3-08

DigiKey Part Number
112-VESD33C1-HD1-G3-08TR-ND - Tape & Reel (TR)
112-VESD33C1-HD1-G3-08CT-ND - Cut Tape (CT)
112-VESD33C1-HD1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD33C1-HD1-G3-08
Description
TVS DIODE 33VWM 62.5V DFN10062A
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V (Max)
Voltage - Breakdown (Min)
37V
Voltage - Clamping (Max) @ Ipp
62.5V
Current - Peak Pulse (10/1000µs)
1.6A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,737
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.70100RM7.01
100RM0.31130RM31.13
500RM0.30338RM151.69
1,000RM0.29156RM291.56
2,000RM0.28959RM579.18
5,000RM0.28187RM1,409.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.26256RM2,625.60
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200