Direct

VF30100C-E3/4W | |
|---|---|
DigiKey Part Number | VF30100C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VF30100C-E3/4W |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 50 | RM4.82800 | RM241.40 |
| 100 | RM4.22800 | RM422.80 |
| 500 | RM3.43702 | RM1,718.51 |
| 1,000 | RM3.11816 | RM3,118.16 |
| 2,000 | RM3.01201 | RM6,024.02 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |


