
VGSOT12C-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT12C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT12C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT12C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT12C-HG3-18 |
Description | TVS DIODE 12VWM 26VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18.5A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 115pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.08300 | RM10.83 |
| 100 | RM0.64890 | RM64.89 |
| 500 | RM0.48970 | RM244.85 |
| 1,000 | RM0.43399 | RM433.99 |
| 2,000 | RM0.39228 | RM784.56 |
| 5,000 | RM0.33708 | RM1,685.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30759 | RM3,075.90 |
| 20,000 | RM0.28698 | RM5,739.60 |
| 30,000 | RM0.27253 | RM8,175.90 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

