Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VGSOT36C-G3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT36C-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT36C-G3-08CT-ND - Cut Tape (CT) 112-VGSOT36C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT36C-G3-08 |
Description | TVS DIODE 36VWM 71VC SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 5.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 5.6A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.28900 | RM12.89 |
| 100 | RM0.65220 | RM65.22 |
| 500 | RM0.53268 | RM266.34 |
| 1,000 | RM0.40450 | RM404.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.34016 | RM1,020.48 |
| 6,000 | RM0.30548 | RM1,832.88 |
| 9,000 | RM0.29937 | RM2,694.33 |
| 15,000 | RM0.26966 | RM4,044.90 |
| 21,000 | RM0.26427 | RM5,549.67 |
| 30,000 | RM0.24998 | RM7,499.40 |
| 75,000 | RM0.24775 | RM18,581.25 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |




