
VS-10BQ040PBF | |
|---|---|
DigiKey Part Number | 10BQ040PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-10BQ040PBF |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10BQ040PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |









