
VS-10BQ060-M3/5BT | |
|---|---|
DigiKey Part Number | 112-VS-10BQ060-M3/5BTTR-ND - Tape & Reel (TR) 112-VS-10BQ060-M3/5BTCT-ND - Cut Tape (CT) 112-VS-10BQ060-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10BQ060-M3/5BT |
Description | DIODE SCHOTTKY 60V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.70900 | RM2,268.80 |
| 6,400 | RM0.64952 | RM4,156.93 |
| 9,600 | RM0.61921 | RM5,944.42 |
| 16,000 | RM0.58515 | RM9,362.40 |
| 22,400 | RM0.56498 | RM12,655.55 |
| 32,000 | RM0.54538 | RM17,452.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.61100 | RM6.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61100 | RM6.11 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |






