Diode 60 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ060HM3/5BT

DigiKey Part Number
112-VS-10BQ060HM3/5BTTR-ND - Tape & Reel (TR)
112-VS-10BQ060HM3/5BTCT-ND - Cut Tape (CT)
112-VS-10BQ060HM3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10BQ060HM3/5BT
Description
DIODE SCHOTTKY 60V 1A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
80pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,272
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.75700RM17.57
100RM1.13040RM113.04
500RM0.85994RM429.97
1,000RM0.77259RM772.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.65595RM2,099.04
6,400RM0.60091RM3,845.82
9,600RM0.57287RM5,499.55
16,000RM0.54135RM8,661.60
22,400RM0.52269RM11,708.26
32,000RM0.50455RM16,145.60
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400