Parametric Equivalent



VS-10CDH06-M3/I | |
|---|---|
DigiKey Part Number | VS-10CDH06-M3/IGITR-ND - Tape & Reel (TR) VS-10CDH06-M3/IGICT-ND - Cut Tape (CT) VS-10CDH06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CDH06-M3/I |
Description | DIODE ARRAY GP 600V 5A TO263AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.90000 | RM6.90 |
| 10 | RM4.38500 | RM43.85 |
| 100 | RM2.94120 | RM294.12 |
| 500 | RM2.32192 | RM1,160.96 |
| 1,000 | RM2.12279 | RM2,122.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.95527 | RM3,910.54 |
| 4,000 | RM1.81443 | RM7,257.72 |
| 6,000 | RM1.74270 | RM10,456.20 |
| 10,000 | RM1.72375 | RM17,237.50 |
| Unit Price without VAT: | RM6.90000 |
|---|---|
| Unit Price with VAT: | RM7.59000 |


