
VS-10ETF10FP-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10ETF10FP-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETF10FP-M3 |
Description | DIODE STANDARD 1000V 10A TO2202 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.33 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 310 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full Pack | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.47000 | RM13.47 |
| 50 | RM6.77840 | RM338.92 |
| 100 | RM6.12790 | RM612.79 |
| 500 | RM4.98662 | RM2,493.31 |
| 1,000 | RM4.82177 | RM4,821.77 |
| Unit Price without VAT: | RM13.47000 |
|---|---|
| Unit Price with VAT: | RM14.81700 |

