VS-10ETF12S-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,062
Unit Price: RM10.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,462
Unit Price: RM9.46000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM4.45713
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETF12S-M3

DigiKey Part Number
VS-10ETF12S-M3-ND
Manufacturer
Manufacturer Product Number
VS-10ETF12S-M3
Description
DIODE STANDARD 1200V 10A TO263AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.33 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
310 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
8,000RM4.30691RM34,455.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.30691
Unit Price with VAT:RM4.73760