Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETF12STRL-M3

DigiKey Part Number
112-VS-10ETF12STRL-M3TR-ND - Tape & Reel (TR)
112-VS-10ETF12STRL-M3CT-ND - Cut Tape (CT)
112-VS-10ETF12STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10ETF12STRL-M3
Description
DIODE STANDARD 1200V 10A TO263AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.33 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
310 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,462
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.46000RM9.46
10RM6.10700RM61.07
100RM4.83400RM483.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM3.90705RM3,125.64
1,600RM3.62630RM5,802.08
2,400RM3.48334RM8,360.02
4,000RM3.45144RM13,805.76
Manufacturers Standard Package
Unit Price without VAT:RM9.46000
Unit Price with VAT:RM10.40600