
VS-110MT140KPBF | |
|---|---|
DigiKey Part Number | VS-110MT140KPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-110MT140KPBF |
Description | BRIDGE RECT 3P 1.4KV 110A MT-K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount MT-K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 110 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MT-K Module | |
Supplier Device Package | MT-K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | RM311.97467 | RM4,679.62 |
| Unit Price without VAT: | RM311.97467 |
|---|---|
| Unit Price with VAT: | RM343.17214 |

