VS-11DQ03TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,962
Unit Price: RM0.83000
Datasheet

Similar


STMicroelectronics
In Stock: 30,060
Unit Price: RM1.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,361
Unit Price: RM1.30000
Datasheet

Similar


onsemi
In Stock: 4,133
Unit Price: RM1.42000
Datasheet
Diode 30 V 1.1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-11DQ03TR

DigiKey Part Number
VS-11DQ03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-11DQ03TR
Description
DIODE SCHOTTKY 30V 1.1A DO204AL
Customer Reference
Detailed Description
Diode 30 V 1.1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types