Direct

VS-12CTQ045-N3 | |
|---|---|
DigiKey Part Number | VS-12CTQ045-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-12CTQ045-N3 |
Description | DIODE ARR SCHOTT 45V 6A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 6A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |


