VS-15CTQ045PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM3.00179
Datasheet

Similar


STMicroelectronics
In Stock: 954
Unit Price: RM4.22000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15CTQ045PBF

DigiKey Part Number
VS-15CTQ045PBFGI-ND
Manufacturer
Manufacturer Product Number
VS-15CTQ045PBF
Description
DIODE ARR SCHOT 45V 7.5A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-15CTQ045PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes