VS-12TTS08S-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.86908
Datasheet
SCR 800 V 12.5 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12TTS08S-M3

DigiKey Part Number
VS-12TTS08S-M3-ND
Manufacturer
Manufacturer Product Number
VS-12TTS08S-M3
Description
SCR 800V 12.5A TO-263AB (D2PAK)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 800 V 12.5 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.2 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12.5 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
1 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
8,000RM3.72921RM29,833.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.72921
Unit Price with VAT:RM4.10213