
VS-130MT80KPBF | |
|---|---|
DigiKey Part Number | 112-VS-130MT80KPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-130MT80KPBF |
Description | BRIDGE RECT 3P 800V 130A MT-K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount MT-K |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 130 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case MT-K Module |
Diode Type Three Phase | Supplier Device Package MT-K |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM323.43000 | RM323.43 |
| 15 | RM242.31000 | RM3,634.65 |
| Unit Price without VAT: | RM323.43000 |
|---|---|
| Unit Price with VAT: | RM355.77300 |

