Diode 1000 V 150A Chassis, Stud Mount DO-205AA (DO-8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-150UR100D

DigiKey Part Number
VS-150UR100DGI-ND
Manufacturer
Manufacturer Product Number
VS-150UR100D
Description
DIODE STD REV 1000V 150A DO205AA
Customer Reference
Detailed Description
Diode 1000 V 150A Chassis, Stud Mount DO-205AA (DO-8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
150A
Voltage - Forward (Vf) (Max) @ If
1.47 V @ 600 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AA (DO-8)
Operating Temperature - Junction
-40°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.