Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15CTQ045-1-M3

DigiKey Part Number
VS-15CTQ045-1-M3-ND
Manufacturer
Manufacturer Product Number
VS-15CTQ045-1-M3
Description
DIODE ARR SCHOT 45V 7.5A TO262AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
8,000RM2.96239RM23,699.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.96239
Unit Price with VAT:RM3.25863