
VS-15ETH03-1-M3 | |
|---|---|
DigiKey Part Number | VS-15ETH03-1-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETH03-1-M3 |
Description | DIODE STANDARD 300V 15A TO262AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 15A Through Hole TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-262AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.98000 | RM11.98 |
| 50 | RM5.91860 | RM295.93 |
| 100 | RM5.33040 | RM533.04 |
| 500 | RM4.29902 | RM2,149.51 |
| 1,000 | RM3.96762 | RM3,967.62 |
| 2,000 | RM3.68897 | RM7,377.94 |
| 5,000 | RM3.38767 | RM16,938.35 |
| 10,000 | RM3.30566 | RM33,056.60 |
| Unit Price without VAT: | RM11.98000 |
|---|---|
| Unit Price with VAT: | RM13.17800 |

