Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-15ETH03STRR-M3 | |
|---|---|
DigiKey Part Number | VS-15ETH03STRR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-15ETH03STRR-M3 |
Description | DIODE STANDARD 300V 15A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM3.44799 | RM27,583.92 |
| Unit Price without VAT: | RM3.44799 |
|---|---|
| Unit Price with VAT: | RM3.79279 |


