Parametric Equivalent




VS-15EVH06-M3/I | |
|---|---|
DigiKey Part Number | VS-15EVH06-M3/IGITR-ND - Tape & Reel (TR) VS-15EVH06-M3/IGICT-ND - Cut Tape (CT) VS-15EVH06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15EVH06-M3/I |
Description | DIODE STANDARD 600V 15A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.04000 | RM8.04 |
| 10 | RM5.83900 | RM58.39 |
| 100 | RM3.97470 | RM397.47 |
| 500 | RM3.17722 | RM1,588.61 |
| 1,000 | RM3.08703 | RM3,087.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM2.52209 | RM11,349.40 |
| Unit Price without VAT: | RM8.04000 |
|---|---|
| Unit Price with VAT: | RM8.84400 |


