
VS-15TQ060STRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-15TQ060STRR-M3TR-ND - Tape & Reel (TR) 112-VS-15TQ060STRR-M3CT-ND - Cut Tape (CT) 112-VS-15TQ060STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15TQ060STRR-M3 |
Description | DIODE SCHOTTKY 60V 15A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Capacitance @ Vr, F | 720pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.32000 | RM10.32 |
| 10 | RM6.65100 | RM66.51 |
| 100 | RM4.56090 | RM456.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM3.46606 | RM2,772.85 |
| 1,600 | RM3.21049 | RM5,136.78 |
| 2,400 | RM3.08029 | RM7,392.70 |
| 4,000 | RM2.99588 | RM11,983.52 |
| Unit Price without VAT: | RM10.32000 |
|---|---|
| Unit Price with VAT: | RM11.35200 |

