Diode Array 1 Pair Common Cathode 600 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 600 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-209AE

VS-16CDU06-M3/I

DigiKey Part Number
VS-16CDU06-M3/IGITR-ND - Tape & Reel (TR)
VS-16CDU06-M3/IGICT-ND - Cut Tape (CT)
VS-16CDU06-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-16CDU06-M3/I
Description
DIODE ARRAY GP 600V 8A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
EDA/CAD Models
VS-16CDU06-M3/I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
70 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC (SMPD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,863
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.63319RM7,266.38
4,000RM3.59919RM14,396.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.46000RM6.46
10RM4.41300RM44.13
500RM4.40540RM2,202.70
Digi-Reel®
QuantityUnit PriceExt Price
1RM6.46000RM6.46
10RM4.40500RM44.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM6.46000
Unit Price with VAT:RM7.10600