


VS-16EDH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-16EDH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-16EDH02-M3/ICT-ND - Cut Tape (CT) 112-VS-16EDH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-16EDH02-M3/I |
Description | DIODE STANDARD 200V 16A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 16A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM6.32000 | RM63.20 |
| 100 | RM4.32180 | RM432.18 |
| 500 | RM3.46642 | RM1,733.21 |
| 1,000 | RM3.42823 | RM3,428.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.82538 | RM5,650.76 |
| 4,000 | RM2.80085 | RM11,203.40 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |

