


VS-16EDH02HM3/I | |
|---|---|
DigiKey Part Number | VS-16EDH02HM3/IGITR-ND - Tape & Reel (TR) VS-16EDH02HM3/IGICT-ND - Cut Tape (CT) VS-16EDH02HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-16EDH02HM3/I |
Description | DIODE STANDARD 200V 16A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 16A Surface Mount TO-263AC (SMPD) |
Datasheet | Datasheet |
EDA/CAD Models | VS-16EDH02HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AC (SMPD) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.74000 | RM6.74 |
| 10 | RM4.25500 | RM42.55 |
| 100 | RM3.89080 | RM389.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.17860 | RM6,357.20 |
| Unit Price without VAT: | RM6.74000 |
|---|---|
| Unit Price with VAT: | RM7.41400 |

