Diode 600 V 16A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 16A Surface Mount TO-263AC (SMPD)
TO-209AE

VS-16EDU06HM3/I

DigiKey Part Number
VS-16EDU06HM3/IGITR-ND - Tape & Reel (TR)
VS-16EDU06HM3/IGICT-ND - Cut Tape (CT)
VS-16EDU06HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-16EDU06HM3/I
Description
DIODE STANDARD 600V 16A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 16A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
EDA/CAD Models
VS-16EDU06HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AC (SMPD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.13000RM7.13
10RM4.53100RM45.31
100RM4.01090RM401.09
500RM3.95994RM1,979.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.35263RM6,705.26
4,000RM3.23523RM12,940.92
Manufacturers Standard Package
Unit Price without VAT:RM7.13000
Unit Price with VAT:RM7.84300