VS-16FLR10S02 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM205.81300
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM205.81300
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM205.81300
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM263.09110
Diode 100 V 16A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-16FLR10S02

DigiKey Part Number
VS-16FLR10S02-ND
Manufacturer
Manufacturer Product Number
VS-16FLR10S02
Description
DIODE STD REV 100V 16A DO203AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 16A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-203AA (DO-4)
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 16 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3880RMicrochip Technology01N3880RMS-NDRM205.81300Similar
1N3890ARMicrochip Technology01N3890AR-NDRM205.81300Similar
1N3890RMicrochip Technology01N3890RMS-NDRM205.81300Similar
1N5814RMicrochip Technology01N5814R-NDRM263.09110Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM23.31340RM2,331.34
Manufacturers Standard Package
Unit Price without VAT:RM23.31340
Unit Price with VAT:RM25.64474