VS-16TTS16S-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM7.44069
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM7.44069
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet
SCR 1.6 kV 16 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-16TTS16S-M3

DigiKey Part Number
VS-16TTS16S-M3-ND
Manufacturer
Manufacturer Product Number
VS-16TTS16S-M3
Description
SCR 1.6KV 16A TO-263AB (D2PAK)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 1.6 kV 16 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
60 mA
Voltage - On State (Vtm) (Max)
1.4 V
Current - On State (It (AV)) (Max)
10 A
Current - On State (It (RMS)) (Max)
16 A
Current - Hold (Ih) (Max)
150 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
8,000RM7.22498RM57,799.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.22498
Unit Price with VAT:RM7.94748