VS-181RKI100PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM360.93333
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM360.90750
Datasheet
SCR 1 kV 285 A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-181RKI100PBF

DigiKey Part Number
VS-181RKI100PBF-ND
Manufacturer
Manufacturer Product Number
VS-181RKI100PBF
Description
SCR 1KV 285A TO-209AB (TO-93)
Customer Reference
Detailed Description
SCR 1 kV 285 A Standard Recovery Chassis, Stud Mount TO-209AB (TO-93)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Off State
1 kV
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Voltage - On State (Vtm) (Max)
1.35 V
Current - On State (It (AV)) (Max)
180 A
Current - On State (It (RMS)) (Max)
285 A
Current - Hold (Ih) (Max)
600 mA
Current - Off State (Max)
30 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
3500A, 3660A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-209AB, TO-93-4, Stud
Supplier Device Package
TO-209AB (TO-93)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 05/05/2026
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
12RM216.37500RM2,596.50
Manufacturers Standard Package
Unit Price without VAT:RM216.37500
Unit Price with VAT:RM238.01250