Diode 35 V 18A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-18TQ035STRLHM3

DigiKey Part Number
112-VS-18TQ035STRLHM3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-18TQ035STRLHM3
Description
DIODE SCHOTTKY 35V 18A TO263AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 35 V 18A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
18A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 18 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 mA @ 35 V
Capacitance @ Vr, F
1400pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM5.16579RM4,132.63
1,600RM4.81697RM7,707.15
2,400RM4.78907RM11,493.77
Manufacturers Standard Package
Unit Price without VAT:RM5.16579
Unit Price with VAT:RM5.68237