


VS-1EFH01-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-1EFH01-M3/ITR-ND - Tape & Reel (TR) 112-VS-1EFH01-M3/ICT-ND - Cut Tape (CT) 112-VS-1EFH01-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EFH01-M3/I |
Description | DIODE STANDARD 100V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-1EFH01-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.83900 | RM8.39 |
| 100 | RM0.60870 | RM60.87 |
| 500 | RM0.45326 | RM226.63 |
| 1,000 | RM0.40294 | RM402.94 |
| 2,000 | RM0.36057 | RM721.14 |
| 5,000 | RM0.31461 | RM1,573.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24672 | RM2,467.20 |
| 20,000 | RM0.24428 | RM4,885.60 |
| 30,000 | RM0.23633 | RM7,089.90 |
| 50,000 | RM0.23588 | RM11,794.00 |
| 70,000 | RM0.22033 | RM15,423.10 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

