
VS-1N2128A | |
|---|---|
DigiKey Part Number | 112-VS-1N2128A-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N2128A |
Description | DIODE STANDARD 50V 60A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 60A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 50 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 188 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-70HF80 | Vishay General Semiconductor - Diodes Division | 84 | 70HF80-ND | RM80.30000 | Similar |
| 1N1183 | Microchip Technology | 0 | 1N1183MS-ND | RM305.68570 | Similar |
| 1N1183A | Microchip Technology | 0 | 1N1183AMS-ND | RM305.68570 | Similar |
| 1N1191 | Microchip Technology | 0 | 1N1191-ND | RM305.68570 | Similar |
| 1N1191A | Microchip Technology | 0 | 1N1191A-ND | RM305.68570 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.97000 | RM93.97 |
| 10 | RM67.69300 | RM676.93 |
| 100 | RM52.89330 | RM5,289.33 |
| 500 | RM50.52168 | RM25,260.84 |
| Unit Price without VAT: | RM93.97000 |
|---|---|
| Unit Price with VAT: | RM103.36700 |




