Direct
Similar

VS-1N3880 | |
|---|---|
DigiKey Part Number | 1N3880-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N3880 |
Description | DIODE STANDARD 100V 6A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Chassis, Stud Mount DO-203AA (DO-4) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 15 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12FL10S02 | Vishay General Semiconductor - Diodes Division | 0 | 12FL10S02-ND | RM13.43660 | Direct |
| 1N1342B | Microchip Technology | 0 | 1N1342B-ND | RM183.48420 | Similar |
| 1N3880 | Microchip Technology | 0 | 1N3880MS-ND | RM190.15860 | Similar |
| 1N3880R | Microchip Technology | 0 | 1N3880RMS-ND | RM205.81300 | Similar |
| 1N3890 | Microchip Technology | 0 | 1N3890MS-ND | RM190.15860 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM29.39670 | RM2,939.67 |
| Unit Price without VAT: | RM29.39670 |
|---|---|
| Unit Price with VAT: | RM32.33637 |



