VS-1N5817 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23,586
Unit Price: RM1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 9,775
Unit Price: RM1.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM20.33038
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.13286
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.13286
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12,681
Unit Price: RM0.83000
Datasheet

Similar


onsemi
In Stock: 13,991
Unit Price: RM1.34000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.28254
Datasheet
Diode 20 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N5817

DigiKey Part Number
VS-1N5817-ND
Manufacturer
Manufacturer Product Number
VS-1N5817
Description
DIODE SCHOTTKY 20V 1A DO204AL
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
110pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types