
VS-20ETF04STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-20ETF04STRL-M3TR-ND - Tape & Reel (TR) 112-VS-20ETF04STRL-M3CT-ND - Cut Tape (CT) 112-VS-20ETF04STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20ETF04STRL-M3 |
Description | DIODE STANDARD 400V 20A TO263AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-20ETF04STRL-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 160 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.06000 | RM17.06 |
| 10 | RM11.25300 | RM112.53 |
| 100 | RM7.94740 | RM794.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM6.22165 | RM4,977.32 |
| 1,600 | RM5.94497 | RM9,511.95 |
| Unit Price without VAT: | RM17.06000 |
|---|---|
| Unit Price with VAT: | RM18.76600 |

