Diode 1200 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETF12-M3

DigiKey Part Number
112-VS-20ETF12-M3-ND
Manufacturer
Manufacturer Product Number
VS-20ETF12-M3
Description
DIODE STANDARD 1200V 20A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.31 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
400 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,705
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM8.00000RM8.00
50RM6.97380RM348.69
100RM6.88950RM688.95
500RM6.85804RM3,429.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.00000
Unit Price with VAT:RM8.80000