
VS-20MQ100-M3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-20MQ100-M3/5ATTR-ND - Tape & Reel (TR) 112-VS-20MQ100-M3/5ATCT-ND - Cut Tape (CT) 112-VS-20MQ100-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20MQ100-M3/5AT |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-20MQ100-M3/5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.32000 | RM13.20 |
| 100 | RM0.84120 | RM84.12 |
| 500 | RM0.63308 | RM316.54 |
| 1,000 | RM0.56590 | RM565.90 |
| 2,000 | RM0.50929 | RM1,018.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.33736 | RM2,530.20 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |



