
VS-25ETS12SLHM3 | |
|---|---|
DigiKey Part Number | VS-25ETS12SLHM3GITR-ND - Tape & Reel (TR) VS-25ETS12SLHM3GICT-ND - Cut Tape (CT) VS-25ETS12SLHM3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-25ETS12SLHM3 |
Description | DIODE STANDARD 1200V 25A TO263AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 25A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 25 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.04000 | RM8.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM6.57488 | RM5,259.90 |
| Unit Price without VAT: | RM8.04000 |
|---|---|
| Unit Price with VAT: | RM8.84400 |

