
VS-25TTS12STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-25TTS12STRL-M3TR-ND - Tape & Reel (TR) 112-VS-25TTS12STRL-M3CT-ND - Cut Tape (CT) 112-VS-25TTS12STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-25TTS12STRL-M3 |
Description | SCR 1.2KV 25A TO-263AB (D2PAK) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 45 mA | |
Voltage - On State (Vtm) (Max) | 1.25 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 350A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.27000 | RM19.27 |
| 10 | RM12.76600 | RM127.66 |
| 100 | RM9.08450 | RM908.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM7.16204 | RM5,729.63 |
| 1,600 | RM6.99498 | RM11,191.97 |
| Unit Price without VAT: | RM19.27000 |
|---|---|
| Unit Price with VAT: | RM21.19700 |

