SCR 1.2 kV 30 A Standard Recovery Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1.2 kV 30 A Standard Recovery Through Hole TO-247AD
TO-247AD-3L_Bottom

VS-30TPS12LHM3

DigiKey Part Number
VS-30TPS12LHM3GI-ND
Manufacturer
Manufacturer Product Number
VS-30TPS12LHM3
Description
SCR 1.2KV 30A TO-247AD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 30 A Standard Recovery Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
45 mA
Voltage - On State (Vtm) (Max)
1.3 V
Current - On State (It (AV)) (Max)
20 A
Current - On State (It (RMS)) (Max)
30 A
Current - Hold (Ih) (Max)
150 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM22.18000RM22.18
25RM12.84760RM321.19
100RM10.62260RM1,062.26
500RM8.84160RM4,420.80
1,000RM8.45130RM8,451.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM22.18000
Unit Price with VAT:RM24.39800