
VS-2EJH02-M3/6A | |
|---|---|
DigiKey Part Number | VS-2EJH02-M3/6A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-2EJH02-M3/6A |
Description | DIODE STANDARD 200V 2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.57702 | RM2,019.57 |
| 7,000 | RM0.54422 | RM3,809.54 |
| Unit Price without VAT: | RM0.57702 |
|---|---|
| Unit Price with VAT: | RM0.63472 |

