Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VS-2EYH01-M3/H

DigiKey Part Number
112-VS-2EYH01-M3/HTR-ND - Tape & Reel (TR)
112-VS-2EYH01-M3/HCT-ND - Cut Tape (CT)
112-VS-2EYH01-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EYH01-M3/H
Description
DIODE STANDARD 100V 2A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
28 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
12pF @ 200V
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.23700RM12.37
100RM1.14500RM114.50
500RM0.83732RM418.66
1,000RM0.79809RM798.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.72942RM2,552.97
7,000RM0.61507RM4,305.49
10,500RM0.58690RM6,162.45
17,500RM0.55524RM9,716.70
24,500RM0.53649RM13,144.01
35,000RM0.52008RM18,202.80
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900