


VS-2EYH01-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-2EYH01-M3/HTR-ND - Tape & Reel (TR) 112-VS-2EYH01-M3/HCT-ND - Cut Tape (CT) 112-VS-2EYH01-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EYH01-M3/H |
Description | DIODE STANDARD 100V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 200V | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.23700 | RM12.37 |
| 100 | RM1.14500 | RM114.50 |
| 500 | RM0.83732 | RM418.66 |
| 1,000 | RM0.79809 | RM798.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.72942 | RM2,552.97 |
| 7,000 | RM0.61507 | RM4,305.49 |
| 10,500 | RM0.58690 | RM6,162.45 |
| 17,500 | RM0.55524 | RM9,716.70 |
| 24,500 | RM0.53649 | RM13,144.01 |
| 35,000 | RM0.52008 | RM18,202.80 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

