


VS-2EYH01HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-2EYH01HM3/ITR-ND - Tape & Reel (TR) 112-VS-2EYH01HM3/ICT-ND - Cut Tape (CT) 112-VS-2EYH01HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EYH01HM3/I |
Description | DIODE STANDARD 100V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.34700 | RM13.47 |
| 100 | RM0.98780 | RM98.78 |
| 500 | RM0.82874 | RM414.37 |
| 1,000 | RM0.77401 | RM774.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM0.63237 | RM8,853.18 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

