Direct

VS-31DQ09G | |
|---|---|
DigiKey Part Number | VS-31DQ09G-ND |
Manufacturer | |
Manufacturer Product Number | VS-31DQ09G |
Description | DIODE SCHOTTKY 90V 3.3A C-16 |
Customer Reference | |
Detailed Description | Diode 90 V 3.3A Through Hole C-16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 3.3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | 110pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | C-16 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |


