


VS-30BQ100HM3/9AT | |
|---|---|
DigiKey Part Number | 112-VS-30BQ100HM3/9ATTR-ND - Tape & Reel (TR) 112-VS-30BQ100HM3/9ATCT-ND - Cut Tape (CT) 112-VS-30BQ100HM3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30BQ100HM3/9AT |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Mfr | Capacitance @ Vr, F 115pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.70700 | RM27.07 |
| 100 | RM1.76870 | RM176.87 |
| 500 | RM1.36418 | RM682.09 |
| 1,000 | RM1.23385 | RM1,233.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM1.04842 | RM3,669.47 |
| 7,000 | RM0.96818 | RM6,777.26 |
| 10,500 | RM0.92730 | RM9,736.65 |
| 17,500 | RM0.88138 | RM15,424.15 |
| 24,500 | RM0.85419 | RM20,927.65 |
| 35,000 | RM0.82777 | RM28,971.95 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |










