
VS-30EPF06-M3 | |
|---|---|
DigiKey Part Number | 112-VS-30EPF06-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30EPF06-M3 |
Description | DIODE STANDARD 600V 30A TO247AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.41 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC-2L | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.47000 | RM24.47 |
| 25 | RM14.28160 | RM357.04 |
| 100 | RM11.85190 | RM1,185.19 |
| 500 | RM9.90824 | RM4,954.12 |
| 1,000 | RM9.64071 | RM9,640.71 |
| Unit Price without VAT: | RM24.47000 |
|---|---|
| Unit Price with VAT: | RM26.91700 |

