Diode 300 V 30A Through Hole TO-247AC-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30EPH03-N3

DigiKey Part Number
112-VS-30EPH03-N3-ND
Manufacturer
Manufacturer Product Number
VS-30EPH03-N3
Description
DIODE STANDARD 300V 30A TO247AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 300 V 30A Through Hole TO-247AC-2L
Datasheet
 Datasheet
EDA/CAD Models
VS-30EPH03-N3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
38 ns
Current - Reverse Leakage @ Vr
60 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC-2L
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM26.36000RM26.36
25RM12.22040RM305.51
100RM11.99020RM1,199.02
500RM7.15598RM3,577.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM26.36000
Unit Price with VAT:RM28.99600